395-055-525-178

Heilind Number:EDA395-055-525-178
Manufacturer:EDAC
Manufacturer Number:395-055-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-525-178

Detailed Description

Introducing our 395-055-525-178 Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring 55 positions in a single row with a pitch of .1 inches, it allows for efficient data transmission. The contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable in various applications. Trust in our high-quality connector to meet your connectivity needs with precision and performance.