395-055-525-402

Heilind Number:EDA395-055-525-402
Manufacturer:EDAC
Manufacturer Number:395-055-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-525-402

Detailed Description

Introducing the 395-055-525-402, a cutting-edge Board to Board PCB Connector designed for seamless connectivity in electronic applications. This sleek and sophisticated connector features 55 positions in a single row, allowing for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and accurate connections are effortlessly achieved. The straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the 395-055-525-402 and experience unparalleled performance and reliability.