395-055-525-404

Heilind Number:EDA395-055-525-404
Manufacturer:EDAC
Manufacturer Number:395-055-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-525-404

Detailed Description

Introducing our 395-055-525-404 Black PCB Connectors, designed for seamless board-to-board connectivity in electronic assemblies. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row with 55 positions and a pitch of .1 inches, they offer high-density connectivity in compact spaces. The copper alloy contact material provides superior conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of applications. Trust in the quality and performance of our Card Edge Connectors for your electronic connectivity needs.