395-055-525-412

Heilind Number:EDA395-055-525-412
Manufacturer:EDAC
Manufacturer Number:395-055-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-525-412

Detailed Description

Introducing our 395-055-525-412 Black Card Edge Connector, designed for high-performance connectivity in PCB assemblies. This sleek and durable connector features a single row with 55 positions, allowing for seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in any application. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient transmission of power and data. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a variety of environments. Trust in the quality and performance of this connector to meet your connectivity needs with ease.