395-055-525-458

Heilind Number:EDA395-055-525-458
Manufacturer:EDAC
Manufacturer Number:395-055-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-525-458

Detailed Description

Introducing our high-performance Black Card Edge Connector, guaranteed to take your PCB connectivity to the next level. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is built to last. Featuring a single row configuration with 55 copper alloy contact positions, it ensures seamless and reliable data transmission. The .1 inch pitch and .2 inch row spacing offer precision connectivity, while the straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and performance to elevate your electronic projects.