395-055-540-101

Heilind Number:EDA395-055-540-101
Manufacturer:EDAC
Manufacturer Number:395-055-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-540-101

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Featuring 55 positions in a single row, this connector is designed for seamless integration and optimal performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in our high-quality connector for your electronic projects.