395-055-540-102

Heilind Number:EDA395-055-540-102
Manufacturer:EDAC
Manufacturer Number:395-055-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-540-102

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 55 positions with a single row layout, ensuring seamless integration with your devices. The straight mount orientation and black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantee durability and reliability in any environment. With copper alloy contacts and a pitch of .1 inch, you can trust in efficient power and signal transmission. Plus, with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.