395-055-540-104

Heilind Number:EDA395-055-540-104
Manufacturer:EDAC
Manufacturer Number:395-055-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-540-104

Detailed Description

Efficiently connect your PCBs with this versatile Card Edge Connector. Featuring a sleek black design, it boasts 55 positions in a single row, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether you're a DIY enthusiast or a professional, this connector is essential for your electronic projects.