395-055-540-108

Heilind Number:EDA395-055-540-108
Manufacturer:EDAC
Manufacturer Number:395-055-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 55 positions in a single row, facilitating efficient data transmission. The connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs.