395-055-540-158

Heilind Number:EDA395-055-540-158
Manufacturer:EDAC
Manufacturer Number:395-055-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek and durable design in black, this connector ensures seamless data transfer with its 55 contact positions and 3A amperage. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance in any environment, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connection. Its straight mount orientation and single-row configuration make installation a breeze. Upgrade your electronic devices with this essential component for optimal functionality and performance.