395-055-541-102

Heilind Number:EDA395-055-541-102
Manufacturer:EDAC
Manufacturer Number:395-055-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features 55 positions in a single row with a pitch of .1 inch, ensuring seamless compatibility with your devices. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee long-lasting reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a straight mount orientation and precise row spacing of .2 inch, this connector offers easy installation and secure connectivity for your circuit boards. Elevate your technology projects with this essential component, perfect for a wide range of applications in the electronics industry.