395-055-541-108

Heilind Number:EDA395-055-541-108
Manufacturer:EDAC
Manufacturer Number:395-055-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-108

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 55 positions in a single row, offering high-density connectivity for your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB assembly needs.