395-055-541-403

Heilind Number:EDA395-055-541-403
Manufacturer:EDAC
Manufacturer Number:395-055-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row with 55 positions and a .1 inch pitch for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Perfect for various PCB connectivity needs, it guarantees secure and efficient data transfer. Elevate your setup with this essential component.