395-055-541-404

Heilind Number:EDA395-055-541-404
Manufacturer:EDAC
Manufacturer Number:395-055-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-404

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in various electronic applications. Featuring 55 positions in a single row configuration, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment on the PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for safety and performance. Whether for commercial or industrial use, this black connector with straight mount orientation is a versatile solution for your connectivity needs. Trust in its quality for seamless board-to-board connections.