395-055-541-458

Heilind Number:EDA395-055-541-458
Manufacturer:EDAC
Manufacturer Number:395-055-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-458

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 55 positions with a single row configuration, ensuring efficient data transfer. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Upgrade your electronics with this essential connector for seamless and secure board-to-board connections.