395-055-541-478

Heilind Number:EDA395-055-541-478
Manufacturer:EDAC
Manufacturer Number:395-055-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-478

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board-To-Board Card Edge Connector. Designed for seamless integration, it features 55 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh environments. With a low 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact size make it easy to install, while the .2-inch row spacing allows for optimal PCB layout. Upgrade your electronic projects with this essential connector.