395-055-541-602

Heilind Number:EDA395-055-541-602
Manufacturer:EDAC
Manufacturer Number:395-055-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance 55-position Board-To-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector ensures reliable power delivery at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.