395-055-542-102

Heilind Number:EDA395-055-542-102
Manufacturer:EDAC
Manufacturer Number:395-055-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-542-102

Detailed Description

Enhance your connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector features a single row of 55 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. The Copper Alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential component.