395-055-542-108

Heilind Number:EDA395-055-542-108
Manufacturer:EDAC
Manufacturer Number:395-055-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-542-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 55 positions and a pitch of .1 inches, ensuring optimal performance in your circuit. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a straight mount orientation and copper alloy contact material, this connector offers reliable and efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.