395-055-542-404

Heilind Number:EDA395-055-542-404
Manufacturer:EDAC
Manufacturer Number:395-055-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-542-404

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic systems, this connector features 55 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. The contact material, Copper Alloy, offers optimal conductivity for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise mating on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environmental conditions. Trust in our connector for robust and stable connections in your applications.