395-055-542-412

Heilind Number:EDA395-055-542-412
Manufacturer:EDAC
Manufacturer Number:395-055-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-542-412

Detailed Description

Enhance connectivity with this high-performing Board-To-Board PCB Connector. Designed for seamless integration, it features 55 positions, ensuring optimal signal transfer. The UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for various electronic applications. Experience seamless connectivity with this versatile connector, designed to meet your connectivity needs with precision.