395-055-542-488

Heilind Number:EDA395-055-542-488
Manufacturer:EDAC
Manufacturer Number:395-055-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-542-488

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Featuring 55 positions in a single row, this connector ensures seamless signal transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your projects with efficient and secure connections, every time.