395-055-542-602

Heilind Number:EDA395-055-542-602
Manufacturer:EDAC
Manufacturer Number:395-055-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-542-602

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector in sleek black. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setup. Featuring a single row design with 55 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for seamless and secure PCB connectivity.