395-055-542-603

Heilind Number:EDA395-055-542-603
Manufacturer:EDAC
Manufacturer Number:395-055-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-542-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board-To-Board PCB Connector. Designed for seamless integration, it boasts 55 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of high-quality Copper Alloy, promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Trust in this connector for optimal performance in your electronic assemblies.