395-055-544-101

Heilind Number:EDA395-055-544-101
Manufacturer:EDAC
Manufacturer Number:395-055-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts superior durability with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its 55 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, ensure seamless data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Suitable for various applications, this connector offers a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic connections with this essential component.