395-055-544-458

Heilind Number:EDA395-055-544-458
Manufacturer:EDAC
Manufacturer Number:395-055-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-544-458

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a single row configuration with 55 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of environments. Upgrade your PCB setups with this essential connector for seamless and secure data transmission.