395-055-544-612

Heilind Number:EDA395-055-544-612
Manufacturer:EDAC
Manufacturer Number:395-055-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-544-612

Detailed Description

Enhance your PCB connections with this versatile board-to-board connector. Designed for seamless integration, it features 55 positions in a single row with a pitch of .1 inch, allowing for precise and efficient linking between boards. The black housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in any environment, while copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.