395-055-558-101

Heilind Number:EDA395-055-558-101
Manufacturer:EDAC
Manufacturer Number:395-055-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 55 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission with an amperage of 3A. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. The right-angle mount orientation offers versatility in installation. Elevate your electronic projects with this essential component, perfect for various applications in the industry.