395-055-558-104

Heilind Number:EDA395-055-558-104
Manufacturer:EDAC
Manufacturer Number:395-055-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts an amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With 55 positions in a single row and a pitch of .1 inch, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient data transfer, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional electronics project. Elevate your connectivity game with this essential component.