395-055-558-108

Heilind Number:EDA395-055-558-108
Manufacturer:EDAC
Manufacturer Number:395-055-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-558-108

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 thermoplastic polyester ensures both durability and safety. With 55 positions and a compact .1-inch pitch, it offers unparalleled versatility for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications. Upgrade your setup today and experience enhanced connectivity like never before.