395-055-558-404

Heilind Number:EDA395-055-558-404
Manufacturer:EDAC
Manufacturer Number:395-055-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in sleek black. Featuring 55 positions and a single row layout with a .1-inch pitch, it offers precise and reliable connectivity for your PCB projects. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, it ensures long-lasting functionality even in harsh environments. The right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various applications. Upgrade your connectivity solutions with this essential component.