395-055-558-412

Heilind Number:EDA395-055-558-412
Manufacturer:EDAC
Manufacturer Number:395-055-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-558-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, it features 55 positions in a single row, making it ideal for efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability. Crafted with copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic setups with this essential component.