395-055-558-458

Heilind Number:EDA395-055-558-458
Manufacturer:EDAC
Manufacturer Number:395-055-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-558-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and 55 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connections. Its right-angle mount orientation further enhances versatility, ideal for space-constrained layouts. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this essential component.