395-055-559-101

Heilind Number:EDA395-055-559-101
Manufacturer:EDAC
Manufacturer Number:395-055-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-559-101

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this black connector features 55 positions in a single row, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The copper alloy contact material and 3A amperage rating deliver efficient power transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment and secure connections. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse applications. Upgrade your PCB assembly with this high-quality connector, perfect for demanding industrial and electronic projects.