395-055-559-104

Heilind Number:EDA395-055-559-104
Manufacturer:EDAC
Manufacturer Number:395-055-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-559-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 55 positions and a pitch of .1 inches, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for flexible PCB arrangements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect solution for demanding applications where precision and stability are paramount. Upgrade your electronic setups with this essential component.