395-055-559-404

Heilind Number:EDA395-055-559-404
Manufacturer:EDAC
Manufacturer Number:395-055-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts 55 positions with a single row configuration, perfect for facilitating precise data and power transmission. The right-angle mount orientation ensures efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Copper alloy contacts provide reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.