395-056-520-102

Heilind Number:EDA395-056-520-102
Manufacturer:EDAC
Manufacturer Number:395-056-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 56 positions and a compact pitch of .1 inch, it offers seamless connectivity on your PCB. The copper alloy contact material ensures reliable power transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.