395-056-520-201

Heilind Number:EDA395-056-520-201
Manufacturer:EDAC
Manufacturer Number:395-056-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 56 copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it guarantees optimal signal transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your electronic assemblies with this essential component.