395-056-520-203

Heilind Number:EDA395-056-520-203
Manufacturer:EDAC
Manufacturer Number:395-056-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 56-position board-to-board PCB connector. Featuring a sleek black design with a straight mount orientation, it seamlessly integrates into your circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.