395-056-520-288

Heilind Number:EDA395-056-520-288
Manufacturer:EDAC
Manufacturer Number:395-056-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-288

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Board-to-Board Card Edge Connector. Designed with precision and performance in mind, this connector features two rows of 56 copper alloy contact positions, ensuring secure and reliable data transmission. The black UL 94V-0 thermoplastic polyester housing offers durability and safety, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connection setup today and experience enhanced efficiency and performance.