395-056-520-403

Heilind Number:EDA395-056-520-403
Manufacturer:EDAC
Manufacturer Number:395-056-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-403

Detailed Description

Elevate your connectivity game with our cutting-edge 56-position Board-to-Board PCB Connector. Designed for seamless integration in electronic applications, this high-performance connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any environment. Crafted with precision, it features copper alloy contacts for optimal conductivity, while its 1-row configuration and black color make it a sleek addition to any setup. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for diverse industrial needs. Whether you're a seasoned professional or a DIY enthusiast, our Board-to-Board connector is the perfect choice for your projects. Elevate your connectivity game with our cutting-edge 56-position Board-to-Board PCB Connector. Designed for seamless integration in electronic applications, this high-performance connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any environment. Crafted with precision, it features copper alloy contacts for optimal conductivity, while its 1-row configuration and black color make it a sleek addition to any setup. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for diverse industrial needs. Whether you're a seasoned professional or a DIY enthusiast, our Board-to-Board connector is the perfect choice for your projects.