395-056-520-412

Heilind Number:EDA395-056-520-412
Manufacturer:EDAC
Manufacturer Number:395-056-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-412

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for optimal performance, this connector features 56 positions with a pitch of .1 inches, ensuring secure and efficient connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. With a contact material of Copper Alloy and an amperage of 3 A, this connector offers reliable power transmission. Its straight mount orientation and compact design make it easy to integrate into any setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Upgrade your PCB connections with this essential component.