395-056-520-458

Heilind Number:EDA395-056-520-458
Manufacturer:EDAC
Manufacturer Number:395-056-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-458

Detailed Description

Achieve seamless connectivity with this high-performance black board-to-board PCB connector. Designed for precision and efficiency, it features 56 positions in a single row, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With a contact material of copper alloy, you can rely on its conductivity for uninterrupted power supply. The connector's .1-inch pitch and .2-inch row spacing enable precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.