395-056-520-502

Heilind Number:EDA395-056-520-502
Manufacturer:EDAC
Manufacturer Number:395-056-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-502

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector. Engineered for seamless integration, this connector features a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance in any environment. With two rows and a total of 56 positions, it offers ample connectivity options for your electronic devices. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.