395-056-520-512

Heilind Number:EDA395-056-520-512
Manufacturer:EDAC
Manufacturer Number:395-056-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-512

Detailed Description

Enhance connectivity in your electronic projects with this 56-position Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation allows for easy PCB installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Elevate your PCB assembly with this high-quality connector.