395-056-520-608

Heilind Number:EDA395-056-520-608
Manufacturer:EDAC
Manufacturer Number:395-056-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it combines durability with a stylish aesthetic. With 56 positions and a single row layout, it offers ample space for seamless connections. The contact material, made of copper alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Its straight mount orientation and precise pitch of .1 in make installation a breeze. Upgrade your PCB setup with this essential component for optimal performance.