395-056-520-802

Heilind Number:EDA395-056-520-802
Manufacturer:EDAC
Manufacturer Number:395-056-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper-alloy contacts and a .1-inch pitch, it offers reliable signal transmission in a compact form factor. Featuring 56 positions and a straight mount orientation, it's perfect for applications requiring multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component.