395-056-520-803

Heilind Number:EDA395-056-520-803
Manufacturer:EDAC
Manufacturer Number:395-056-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 56 positions, it offers ample space for secure connections. The contacts are crafted from reliable Copper Alloy, ensuring optimal conductivity. With a narrow pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Perfect for demanding applications in various industries, this connector is a must-have for achieving seamless connectivity on your PCBs.