395-056-520-804

Heilind Number:EDA395-056-520-804
Manufacturer:EDAC
Manufacturer Number:395-056-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-804

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for efficiency and durability, it features 56 positions with a pitch of .1 inches, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly today with this essential component.