395-056-520-808

Heilind Number:EDA395-056-520-808
Manufacturer:EDAC
Manufacturer Number:395-056-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-808

Detailed Description

Enhance your electronic connections with this sleek and durable black Board To Board PCB Connector. With a dual-row design featuring a total of 56 positions, it offers ample space for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, even in challenging environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. At a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this top-of-the-line component.